Samsung SPE-1600RP/EX Decoder, H.264, MJPEG, MPEG-4

RS Stock No.: 121-8630Brand: SamsungManufacturers Part No.: SPE-1600RP/EX
brand-logo
View all in CCTV Accessories

Technical documents

Specifications

Brand

Samsung

Depth

310.5 mm

Height

44 mm

Width

440mm

Country of Origin

China

Product details

16 Channel Network Video Encoder Rack & 4 Channel Blades

The Samsung SPE-1600R is a 16 channel rack capable of housing up to 4 x SPE-400B ONVIF-compliant blade network video encoders to deliver a fully scalable solution which enables you to place analogue cameras onto their IP network. Allowing you to benefit from utilising existing analogue cameras across their system while benefitting from the advantages that an IP network brings. (RS 121-8631) SPE-400B blade network video encoders can be added one-by-one to the SPE-400B and provides real-time 4-CIF image transmission. Multi-streaming is provided giving the user a host of viewing and recording options while multiple codec operation puts the user firmly in control of how images are transmitted

Max. 30(25)fps at 4CIF resolution
H.264, MPEG-4, MJPEG multiple codec
Multiple streaming simultaneously
1000BASE-T
SPE-1600R : extension rack (RS 121-8630), 4 slots for SPE-400B (RS 121-8631)

Network Video Encoder / Decoder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung SPE-1600RP/EX Decoder, H.264, MJPEG, MPEG-4

P.O.A.

Samsung SPE-1600RP/EX Decoder, H.264, MJPEG, MPEG-4
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samsung

Depth

310.5 mm

Height

44 mm

Width

440mm

Country of Origin

China

Product details

16 Channel Network Video Encoder Rack & 4 Channel Blades

The Samsung SPE-1600R is a 16 channel rack capable of housing up to 4 x SPE-400B ONVIF-compliant blade network video encoders to deliver a fully scalable solution which enables you to place analogue cameras onto their IP network. Allowing you to benefit from utilising existing analogue cameras across their system while benefitting from the advantages that an IP network brings. (RS 121-8631) SPE-400B blade network video encoders can be added one-by-one to the SPE-400B and provides real-time 4-CIF image transmission. Multi-streaming is provided giving the user a host of viewing and recording options while multiple codec operation puts the user firmly in control of how images are transmitted

Max. 30(25)fps at 4CIF resolution
H.264, MPEG-4, MJPEG multiple codec
Multiple streaming simultaneously
1000BASE-T
SPE-1600R : extension rack (RS 121-8630), 4 slots for SPE-400B (RS 121-8631)

Network Video Encoder / Decoder