Technical documents
Specifications
Brand
SamsungModel Number
SRN-1670DP1T
Resolution
1280 x 1024 (1.3 MP) pixels, 1920 x 1080 (2 MP) pixels, 2048 x 1536 (3 MP) pixels, 640 x 480 (VGA) pixels, 704 x 480 (4CIF) pixels, 800 x 600 (SVGA) pixels
Number of Channels
16
Depth
437.9 mm
Height
95.5 mm
Width
440mm
Country of Origin
China
Product details
Samsung SRN-1670D 16 Channel Network Video Recorder
The Samsung SRN-1670D are high-quality, powerful performance network video recorders that support up to 16 network streams with a throughput of up to 64 Mbps. These NVRs feature real-time recordings. They also offer compression in different formats such as H.264, MPEG-4 and MJPEG in dual codec, which allows selecting the proper codec. For storage, the NVRs support up to 5/1 SATA HDDs with possible expansion and a USB and DVD writer for easy backup
Up to 16 Channel, 3MP supported
H.264, MJPEG, MPEG-4 multiple codec
64 Mbps network camera recording
Max. 5 HDDs
HDMI/VGA local monitor
e-SATA storage supported
DVD-RW
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel Number
SRN-1670DP1T
Resolution
1280 x 1024 (1.3 MP) pixels, 1920 x 1080 (2 MP) pixels, 2048 x 1536 (3 MP) pixels, 640 x 480 (VGA) pixels, 704 x 480 (4CIF) pixels, 800 x 600 (SVGA) pixels
Number of Channels
16
Depth
437.9 mm
Height
95.5 mm
Width
440mm
Country of Origin
China
Product details
Samsung SRN-1670D 16 Channel Network Video Recorder
The Samsung SRN-1670D are high-quality, powerful performance network video recorders that support up to 16 network streams with a throughput of up to 64 Mbps. These NVRs feature real-time recordings. They also offer compression in different formats such as H.264, MPEG-4 and MJPEG in dual codec, which allows selecting the proper codec. For storage, the NVRs support up to 5/1 SATA HDDs with possible expansion and a USB and DVD writer for easy backup
Up to 16 Channel, 3MP supported
H.264, MJPEG, MPEG-4 multiple codec
64 Mbps network camera recording
Max. 5 HDDs
HDMI/VGA local monitor
e-SATA storage supported
DVD-RW