Samsung SRN-473SP/CU, 4 Channel Network Video Recorder

RS Stock No.: 121-8625Brand: SamsungManufacturers Part No.: SRN-473SP/CU
brand-logo
View all in CCTV Video Recorders

Technical documents

Specifications

Brand

Samsung

Model Number

SRN-473SP/CU

Resolution

8 (Up to 4 Channel / CIF) MP

Number of Channels

4

Height

48.7 mm

Width

360mm

Country of Origin

China

Product details

Samsung SRN-473S 4 Channel Network Video Recorder with PoE Switch

The Samsung Techwin SRN-473S is an easy to use Plug & Play 4-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with one 1 TB to 4 TB hard drive allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring

Up to 4 Channel 8M supported
32Mbps network camera recording
Plug and play by 4 PoE/PoE+ ports
Max. 1 HDD
HDMI / VGA local monitor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung SRN-473SP/CU, 4 Channel Network Video Recorder

P.O.A.

Samsung SRN-473SP/CU, 4 Channel Network Video Recorder
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samsung

Model Number

SRN-473SP/CU

Resolution

8 (Up to 4 Channel / CIF) MP

Number of Channels

4

Height

48.7 mm

Width

360mm

Country of Origin

China

Product details

Samsung SRN-473S 4 Channel Network Video Recorder with PoE Switch

The Samsung Techwin SRN-473S is an easy to use Plug & Play 4-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with one 1 TB to 4 TB hard drive allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring

Up to 4 Channel 8M supported
32Mbps network camera recording
Plug and play by 4 PoE/PoE+ ports
Max. 1 HDD
HDMI / VGA local monitor