Technical documents
Specifications
Brand
SamsungModel Number
SRN-873SP
Resolution
8 (Up to 8 Channel / CIF) MP
Number of Channels
8
Depth
327.7 mm
Height
50.7 mm
Width
370mm
Country of Origin
China
Product details
Samsung SRN-873S 8 Channel Network Video Recorder with PoE Switch
The Samsung Techwin SRN-873S is an easy to use Plug and Play 8-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with up to 8 TB of storage allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring
Up to 8 Channel 8M supported
64Mbps network camera recording
Plug and play by 8 PoE/PoE+ ports
Max. 2HDDs, e-SATA storage supported
HDMI / VGA local monitor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel Number
SRN-873SP
Resolution
8 (Up to 8 Channel / CIF) MP
Number of Channels
8
Depth
327.7 mm
Height
50.7 mm
Width
370mm
Country of Origin
China
Product details
Samsung SRN-873S 8 Channel Network Video Recorder with PoE Switch
The Samsung Techwin SRN-873S is an easy to use Plug and Play 8-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with up to 8 TB of storage allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring
Up to 8 Channel 8M supported
64Mbps network camera recording
Plug and play by 8 PoE/PoE+ ports
Max. 2HDDs, e-SATA storage supported
HDMI / VGA local monitor