Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 22.2m³/h, 2.52W, 210mA Max, 38 x 38 x 28mm

RS Stock No.: 136-7875Brand: Sanyo DenkiManufacturers Part No.: 9GV0312E302
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

38mm

AC or DC Operation

DC

Power Consumption

2.52W

Width

38mm

Depth

28mm

Maximum Current

210mA

Dimensions

38 x 38 x 28mm

Air Flow

22.2m³/h

Termination Type

Lead Wire

Noise Level

43dB

Fan Speed

10500rpm

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 22.2m³/h, 2.52W, 210mA Max, 38 x 38 x 28mm

P.O.A.

Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 22.2m³/h, 2.52W, 210mA Max, 38 x 38 x 28mm
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

38mm

AC or DC Operation

DC

Power Consumption

2.52W

Width

38mm

Depth

28mm

Maximum Current

210mA

Dimensions

38 x 38 x 28mm

Air Flow

22.2m³/h

Termination Type

Lead Wire

Noise Level

43dB

Fan Speed

10500rpm

Bearing Type

Ball

Country of Origin

Philippines