Sanyo Denki San Ace 9GV Series Axial Fan, 48 V dc, DC Operation, 127.2m³/h, 10.56W, 220mA Max, 80 x 80 x 25mm

RS Stock No.: 136-7883Brand: Sanyo DenkiManufacturers Part No.: 9GV0848P4K03
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

10.56W

Width

80mm

Depth

25mm

Maximum Current

220mA

Dimensions

80 x 80 x 25mm

Air Flow

127.2m³/h

Termination Type

Lead Wire

Noise Level

52dB

Fan Speed

5600rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9GV Series Axial Fan, 48 V dc, DC Operation, 127.2m³/h, 10.56W, 220mA Max, 80 x 80 x 25mm

P.O.A.

Sanyo Denki San Ace 9GV Series Axial Fan, 48 V dc, DC Operation, 127.2m³/h, 10.56W, 220mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

10.56W

Width

80mm

Depth

25mm

Maximum Current

220mA

Dimensions

80 x 80 x 25mm

Air Flow

127.2m³/h

Termination Type

Lead Wire

Noise Level

52dB

Fan Speed

5600rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Philippines