Schneider Electric Discrete Output Module - 32 Outputs, 24 V dc

RS Stock No.: 135-5206Brand: Schneider ElectricManufacturers Part No.: 140DDO35300
brand-logo
View all in PLC I/O Modules

Technical documents

Specifications

Range

Modicon Quantum Automation Platform

Output Type

Digital

Number of Outputs

32

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Schneider Modicon Quantum Digital Output

The Schneider Electric Modicon Quantum discrete output module has been designed to interface with a range of devices. It can be used in a safety architecture without interfering with the safety process. All Quantum I/O modules can be configured using Unity Pro software.


Features and Benefits

32 discrete outputs in 4 groups of 8 channels
Positive logic
2 output words
LED display block

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Discrete Output Module - 32 Outputs, 24 V dc

P.O.A.

Schneider Electric Discrete Output Module - 32 Outputs, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Range

Modicon Quantum Automation Platform

Output Type

Digital

Number of Outputs

32

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Schneider Modicon Quantum Digital Output

The Schneider Electric Modicon Quantum discrete output module has been designed to interface with a range of devices. It can be used in a safety architecture without interfering with the safety process. All Quantum I/O modules can be configured using Unity Pro software.


Features and Benefits

32 discrete outputs in 4 groups of 8 channels
Positive logic
2 output words
LED display block

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.