Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
32mm
Number of Ports
3
Maximum Working Pressure
400 kPa
Country of Origin
Sweden
Product details
3 Way Plug Flanged Valves
The introduction of this 3 way plug valve from Schneider Electric can be used in a wide range of applications. Such as heating, cooling, air handling and domestic hot water systems. The valve body is made of Nodular iron, which can ensure high strength and a resistance to shock.
Features and Benefits
Valve body: Nodular iron (EN-JS 1030)
Pressure class: PN 16 (232 psi)
Stroke: 20 mm
Max. Temperature of medium: 120°C
Min. Temperature of medium:–20°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
32mm
Number of Ports
3
Maximum Working Pressure
400 kPa
Country of Origin
Sweden
Product details
3 Way Plug Flanged Valves
The introduction of this 3 way plug valve from Schneider Electric can be used in a wide range of applications. Such as heating, cooling, air handling and domestic hot water systems. The valve body is made of Nodular iron, which can ensure high strength and a resistance to shock.
Features and Benefits
Valve body: Nodular iron (EN-JS 1030)
Pressure class: PN 16 (232 psi)
Stroke: 20 mm
Max. Temperature of medium: 120°C
Min. Temperature of medium:–20°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.