Technical documents
Specifications
Brand
Schneider ElectricOutput Voltage
24V dc
Output Current
3 A @ 5 V dc, 600 mA @ 24 V dc
Power Rating
30W
Number of Outputs
1
Height
151.5mm
Series
TSXPSY
Maximum Temperature
+60°C
Mounting Type
Rack
Minimum Temperature
0°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TSXPSY DIN Rail Panel Mount Power Supply, 24V dc, 3 A @ 5 V dc, 600 mA @ 24 V dc Output, 30W
1
P.O.A.
Schneider Electric TSXPSY DIN Rail Panel Mount Power Supply, 24V dc, 3 A @ 5 V dc, 600 mA @ 24 V dc Output, 30W
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Schneider ElectricOutput Voltage
24V dc
Output Current
3 A @ 5 V dc, 600 mA @ 24 V dc
Power Rating
30W
Number of Outputs
1
Height
151.5mm
Series
TSXPSY
Maximum Temperature
+60°C
Mounting Type
Rack
Minimum Temperature
0°C
Country of Origin
France