Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
15mm
Number of Ports
4
Maximum Working Pressure
350 kPa
Body Material
Brass
Country of Origin
Italy
Product details
3 Way VZ*19C Linear Zone Valves
Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve.
Features and Benefits
Valve body: Brass
For hot and chilled water use
Compression ended valves
Double O-Ring
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
15mm
Number of Ports
4
Maximum Working Pressure
350 kPa
Body Material
Brass
Country of Origin
Italy
Product details
3 Way VZ*19C Linear Zone Valves
Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve.
Features and Benefits
Valve body: Brass
For hot and chilled water use
Compression ended valves
Double O-Ring
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.