Schutzinger Yellow Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating

RS Stock No.: 144-1455Brand: SchutzingerManufacturers Part No.: ZPK 8066 Ni / GE
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Yellow

Gender

Socket

Termination Method

Solder

Voltage Rating

600V

Current Rating

1A

Contact Plating

Nickel

Spring Contact

Yes

Length

78mm

Contact Material

Steel

Insulation Material

Nylon 66

PRICED TO CLEAR

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schutzinger Yellow Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating

P.O.A.

Schutzinger Yellow Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Yellow

Gender

Socket

Termination Method

Solder

Voltage Rating

600V

Current Rating

1A

Contact Plating

Nickel

Spring Contact

Yes

Length

78mm

Contact Material

Steel

Insulation Material

Nylon 66

PRICED TO CLEAR

Yes

Country of Origin

Germany