Technical documents
Specifications
Brand
SchutzingerColour
Yellow
Gender
Socket
Termination Method
Solder
Voltage Rating
600V
Current Rating
1A
Contact Plating
Nickel
Spring Contact
Yes
Length
80mm
Contact Material
Steel
Insulation Material
Nylon 66
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schutzinger Yellow Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating
1
P.O.A.
Schutzinger Yellow Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SchutzingerColour
Yellow
Gender
Socket
Termination Method
Solder
Voltage Rating
600V
Current Rating
1A
Contact Plating
Nickel
Spring Contact
Yes
Length
80mm
Contact Material
Steel
Insulation Material
Nylon 66
Country of Origin
Germany