Technical documents
Specifications
Brand
SeagateModel
Personal Cloud
Number of Bays
2
Drives Included
2 x 4 TB
Capacity
4 TB
Network Speed
10/100/1000Mbit/s
WiFi
Yes
Dimensions
234 x 235.15 x 48mm
Weight
2.2kg
Width
235.15mm
Length
234mm
Height
48mm
Country of Origin
China
Product details
Seagate® Personal Cloud 2-bay Home Media Storage
Seagate® Personal Cloud 2-bay home media storage allows you to create your very own cloud that is accessible outside the home. Organise all your familys photos, videos, music and important documents in one secure central location on your home network, and back up not only all your PCs and Macs, but your cloud services as well
Take your cloud with you, anywhere and everywhere
Automatically and continuously back up every PC and Mac computer in the home - wirelessly
Easily transfer and back up files stored on your favourite cloud service to the NAS
Access your music, films and docs from computers and game consoles throughout the home
Personal Cloud 2-bay can automatically and continuously back up every PC and Mac computer in the home - wirelessly*. Stress less knowing that all your networked computers are backed up, and set your own backup schedule using the included Seagate Dashboard software. For extra protection of your data, Personal Cloud 2-bay comes equipped with two drives
Do you use Dropbox or Google Drive? If so, you can easily transfer and back up files stored on your favourite cloud service to Personal Cloud 2-bay or transfer files from Personal Cloud 2-bay to your cloud service. Free up space in the cloud or simply have local access to all the files you choose
Supplied with
Seagate Personal Cloud Home Media Storage
Ethernet cable
Power supply (UK Plug)
Quick start guide
Seagate® Media Storage
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SeagateModel
Personal Cloud
Number of Bays
2
Drives Included
2 x 4 TB
Capacity
4 TB
Network Speed
10/100/1000Mbit/s
WiFi
Yes
Dimensions
234 x 235.15 x 48mm
Weight
2.2kg
Width
235.15mm
Length
234mm
Height
48mm
Country of Origin
China
Product details
Seagate® Personal Cloud 2-bay Home Media Storage
Seagate® Personal Cloud 2-bay home media storage allows you to create your very own cloud that is accessible outside the home. Organise all your familys photos, videos, music and important documents in one secure central location on your home network, and back up not only all your PCs and Macs, but your cloud services as well
Take your cloud with you, anywhere and everywhere
Automatically and continuously back up every PC and Mac computer in the home - wirelessly
Easily transfer and back up files stored on your favourite cloud service to the NAS
Access your music, films and docs from computers and game consoles throughout the home
Personal Cloud 2-bay can automatically and continuously back up every PC and Mac computer in the home - wirelessly*. Stress less knowing that all your networked computers are backed up, and set your own backup schedule using the included Seagate Dashboard software. For extra protection of your data, Personal Cloud 2-bay comes equipped with two drives
Do you use Dropbox or Google Drive? If so, you can easily transfer and back up files stored on your favourite cloud service to Personal Cloud 2-bay or transfer files from Personal Cloud 2-bay to your cloud service. Free up space in the cloud or simply have local access to all the files you choose
Supplied with
Seagate Personal Cloud Home Media Storage
Ethernet cable
Power supply (UK Plug)
Quick start guide