Seasonic 300W PC Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output

RS Stock No.: 880-6887Brand: SeasonicManufacturers Part No.: EA-300TGS
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc

Power Rating

300W

Output Current

10 A, 14 A, 25 A

Length

140mm

Width

85mm

Depth

65mm

Mounting Type

Surface Mount

Efficiency

≥87%

Load Regulation

±5%

Line Regulation

±1%

Power Signal Conversion Type

DC-DC

Input Frequency Range

50/60Hz

Standards Met

80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV

Series

EA-300

Country of Origin

China

Product details

Seasonic 300W Switch Mode Power Supply 80+ EA-300 Series

The Sea Sonic EA-300 is a small 300W computer power supply. The EA-300 features a DC-DC converter design and carries the 80 plus bronze certificate, which provides high power efficiency of at least 87% at normal input voltage. The Sea Sonic EA-300 is cooled by a slim, low noise fan and features active PFC circuit.

80 PLUS GOLD Certificate
Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection & Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

CUL, TUV, CB, BSMI, CE, FCC, RCM

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seasonic 300W PC Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output

P.O.A.

Seasonic 300W PC Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output
Stock information temporarily unavailable.

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc

Power Rating

300W

Output Current

10 A, 14 A, 25 A

Length

140mm

Width

85mm

Depth

65mm

Mounting Type

Surface Mount

Efficiency

≥87%

Load Regulation

±5%

Line Regulation

±1%

Power Signal Conversion Type

DC-DC

Input Frequency Range

50/60Hz

Standards Met

80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV

Series

EA-300

Country of Origin

China

Product details

Seasonic 300W Switch Mode Power Supply 80+ EA-300 Series

The Sea Sonic EA-300 is a small 300W computer power supply. The EA-300 features a DC-DC converter design and carries the 80 plus bronze certificate, which provides high power efficiency of at least 87% at normal input voltage. The Sea Sonic EA-300 is cooled by a slim, low noise fan and features active PFC circuit.

80 PLUS GOLD Certificate
Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection & Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

CUL, TUV, CB, BSMI, CE, FCC, RCM