Seaward Apollo 500 Elite Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 500 tester,

RS Stock No.: 803-9823Brand: SeawardManufacturers Part No.: 380A971
brand-logo
View all in Home

Technical documents

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Product details

Apollo 500 PAT Tester Elite Bundle (UK)

The Apollo 500 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice as well as remote data transfer, USB upload and download and an electrical risk assessment tool to help determine risk-based retest periods.

The Apollo 500 tester is an advanced downloading PAT tester built for speed, accuracy and reliability of results with an on board memory for 10000 complete test records
Apollo 500 PAT Tester Elite Bundle is supplied with: Test n Tag Elite rugged portable printer, Test n Tag printer labels x4, Bluetooth barcode scanner, Apollo kit carry case

Key Features

High definition colour display
Store 10000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Built in electrical risk assessment tool with suggested retest period calculator
User configurable tests for non-electrical tests and inspections e.g. fire extinguishers and PPE

Electrical Test Functions

Low current earth continuity test guaranteeing accurate measurement (patent pending)
Point to point testing (earth continuity and insulation resistance)
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seaward Apollo 500 Elite Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 500 tester,

P.O.A.

Seaward Apollo 500 Elite Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 500 tester,
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Product details

Apollo 500 PAT Tester Elite Bundle (UK)

The Apollo 500 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice as well as remote data transfer, USB upload and download and an electrical risk assessment tool to help determine risk-based retest periods.

The Apollo 500 tester is an advanced downloading PAT tester built for speed, accuracy and reliability of results with an on board memory for 10000 complete test records
Apollo 500 PAT Tester Elite Bundle is supplied with: Test n Tag Elite rugged portable printer, Test n Tag printer labels x4, Bluetooth barcode scanner, Apollo kit carry case

Key Features

High definition colour display
Store 10000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Built in electrical risk assessment tool with suggested retest period calculator
User configurable tests for non-electrical tests and inspections e.g. fire extinguishers and PPE

Electrical Test Functions

Low current earth continuity test guaranteeing accurate measurement (patent pending)
Point to point testing (earth continuity and insulation resistance)
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test