Siemens PLC Power Supply S7-200 Series S7-200 Series, 187 → 264 V ac, 93 → 132 V ac, 24V dc, 3.5 A 80 x

RS Stock No.: 292-0990Brand: SiemensManufacturers Part No.: 6EP1332-1SH31
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Series

S7-200

For Use With

S7-200 Series

Output Current

3.5 A

Maximum Operating Temperature

+60°C

Dimensions

80 x 160 x 62 mm

Country of Origin

Austria

Product details

SITOP POWER 24V-3.5A

Stabilised load power supply designed for use with the S7-200 PLC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens PLC Power Supply S7-200 Series S7-200 Series, 187 → 264 V ac, 93 → 132 V ac, 24V dc, 3.5 A 80 x

P.O.A.

Siemens PLC Power Supply S7-200 Series S7-200 Series, 187 → 264 V ac, 93 → 132 V ac, 24V dc, 3.5 A 80 x
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

S7-200

For Use With

S7-200 Series

Output Current

3.5 A

Maximum Operating Temperature

+60°C

Dimensions

80 x 160 x 62 mm

Country of Origin

Austria

Product details

SITOP POWER 24V-3.5A

Stabilised load power supply designed for use with the S7-200 PLC