SMC Vacuum Ejector, 1.3mm nozzle , -88kPa 40L/min, ZH series

RS Stock No.: 700-8767Brand: SMCManufacturers Part No.: EZH13BS-08-10
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

40L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 1.3mm nozzle , -88kPa 40L/min, ZH series

P.O.A.

SMC Vacuum Ejector, 1.3mm nozzle , -88kPa 40L/min, ZH series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

40L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure