Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Temperature
+40 °C, +60 °C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa, 3 MPa
Mounting Hole Diameter
12mm
Country of Origin
Japan
Product details
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Bulkhead Adapators
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Temperature
+40 °C, +60 °C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa, 3 MPa
Mounting Hole Diameter
12mm
Country of Origin
Japan
Product details
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)