SMC KQ2 Series, Tube-to-Tube Connection Style

RS Stock No.: 163-2974Brand: SMCManufacturers Part No.: KQ2E12-00A(10)
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0 °C

Mounting Hole Diameter

22mm

Maximum Operating Temperature

+40 °C, +60 °C

Standards Met

JIS B0203, JIS B0205

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0 °C

Mounting Hole Diameter

22mm

Maximum Operating Temperature

+40 °C, +60 °C

Standards Met

JIS B0203, JIS B0205

Country of Origin

Japan