Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHL
Maximum Operating Pressure
0.1 → 0.6 MPa
Absolute Maximum Pressure
0.6MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
1.9kg
Country of Origin
Japan
Product details
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHL
Maximum Operating Pressure
0.1 → 0.6 MPa
Absolute Maximum Pressure
0.6MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
1.9kg
Country of Origin
Japan
Product details
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable