SMC Vacuum Ejector, 7mm nozzle , -88kPa 12L/min, ZH series

RS Stock No.: 827-6678Brand: SMCManufacturers Part No.: ZH07DS-06-06-06
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

7mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

ZH Series Vacuum Ejector

This vacuum ejector is compact and lightweight
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 7mm nozzle , -88kPa 12L/min, ZH series

P.O.A.

SMC Vacuum Ejector, 7mm nozzle , -88kPa 12L/min, ZH series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

7mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

ZH Series Vacuum Ejector

This vacuum ejector is compact and lightweight
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum