SMC Metric M5 port Vacuum Saving Valve, -100kPa to 0kPa

RS Stock No.: 743-8727Brand: SMCManufacturers Part No.: ZP2V-B5-03
brand-logo
View all in Vacuum Regulators

Technical documents

Specifications

Brand

SMC

Port Size

Metric M5

Manufacturer Series

ZP2V

Maximum Vacuum Pressure

0kPa

Typical Flow Rate

3L/min

Port Connection Thread Standard

Metric

Minimum Vacuum Pressure

-100kPa

Port Connection Thread Size

M5

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

PRICED TO CLEAR

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Metric M5 port Vacuum Saving Valve, -100kPa to 0kPa

P.O.A.

SMC Metric M5 port Vacuum Saving Valve, -100kPa to 0kPa
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Size

Metric M5

Manufacturer Series

ZP2V

Maximum Vacuum Pressure

0kPa

Typical Flow Rate

3L/min

Port Connection Thread Standard

Metric

Minimum Vacuum Pressure

-100kPa

Port Connection Thread Size

M5

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

PRICED TO CLEAR

Yes

Country of Origin

Japan