Sony Sony Xperia Z3 Black Smartphone

RS Stock No.: 866-5412Brand: SonyManufacturers Part No.: 1288-5849
brand-logo
View all in Mobile Phones

Technical documents

Specifications

Brand

Sony

Model

Sony Xperia Z3

Colour

Black

Operating System

Android, KitKat

Display Size

5.2in

Screen Resolution

1920 x 1800

Touchscreen

Yes

Memory Card Slot

Yes

3G

Yes

Width

2.56in

Depth

0.34in

Length

5.01in

Bluetooth

Yes

WiFi

Yes

Dimensions

5.01 x 2.56 x 0.34in

Weight

129g

Country of Origin

China

Product details

Sony Xperia Z3 Compact Smartphone

The Xperia Z3 Compact is the premium smartphone that does more and goes further - whether further is a run in the rain or a dive into the pool on a sunny summer holiday. With the highest waterproof rating*, you can find your way in a downpour, take pictures underwater or just wipe off your phone after an unexpected spill. Combining a super-slim body and aluminium frame, the Xperia Z3 is the Android smartphone that teams durability with beauty

Display: 5.2in. Full HD (1920x1080 pixels)
Durability: Waterproof and dust tight (IP65 and IP68)
On the inside: Google Android 4.4 (Kitkat), Snapdragon 2.5 GHz Qualcomm Quad-core
Battery: 3100 mAh
Talk time: up to 16 hours
Camera: 20.7 MP camera with auto focus, 2.2 MP front-facing camera

Display and design

5.2in. Full HD display (1920x1080 pixels)
TRILUMINOS™ Display for mobile
X-Reality™ for mobile picture engine

Memory and storage

3 GB RAM
Up to 16 GB flash memory*****
Up to 128 GB microSD™ (card slot, SDXC supported)

Connectivity

aGPS**
Bluetooth® 4.0 wireless technology
3.5 mm audio jack with Digital Noise Cancelling (DNC)
DLNA Certified®
NFC
GLONASS**
Native USB tethering
Synchronisation via Exchange ActiveSync®, Facebook™, Google™ and SyncML™**
USB High speed 2.0 and Micro USB support
Wi-Fi® and Wi-Fi Hotspot functionality
ANT+ wireless technology

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sony Sony Xperia Z3 Black Smartphone

P.O.A.

Sony Sony Xperia Z3 Black Smartphone
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sony

Model

Sony Xperia Z3

Colour

Black

Operating System

Android, KitKat

Display Size

5.2in

Screen Resolution

1920 x 1800

Touchscreen

Yes

Memory Card Slot

Yes

3G

Yes

Width

2.56in

Depth

0.34in

Length

5.01in

Bluetooth

Yes

WiFi

Yes

Dimensions

5.01 x 2.56 x 0.34in

Weight

129g

Country of Origin

China

Product details

Sony Xperia Z3 Compact Smartphone

The Xperia Z3 Compact is the premium smartphone that does more and goes further - whether further is a run in the rain or a dive into the pool on a sunny summer holiday. With the highest waterproof rating*, you can find your way in a downpour, take pictures underwater or just wipe off your phone after an unexpected spill. Combining a super-slim body and aluminium frame, the Xperia Z3 is the Android smartphone that teams durability with beauty

Display: 5.2in. Full HD (1920x1080 pixels)
Durability: Waterproof and dust tight (IP65 and IP68)
On the inside: Google Android 4.4 (Kitkat), Snapdragon 2.5 GHz Qualcomm Quad-core
Battery: 3100 mAh
Talk time: up to 16 hours
Camera: 20.7 MP camera with auto focus, 2.2 MP front-facing camera

Display and design

5.2in. Full HD display (1920x1080 pixels)
TRILUMINOS™ Display for mobile
X-Reality™ for mobile picture engine

Memory and storage

3 GB RAM
Up to 16 GB flash memory*****
Up to 128 GB microSD™ (card slot, SDXC supported)

Connectivity

aGPS**
Bluetooth® 4.0 wireless technology
3.5 mm audio jack with Digital Noise Cancelling (DNC)
DLNA Certified®
NFC
GLONASS**
Native USB tethering
Synchronisation via Exchange ActiveSync®, Facebook™, Google™ and SyncML™**
USB High speed 2.0 and Micro USB support
Wi-Fi® and Wi-Fi Hotspot functionality
ANT+ wireless technology