300 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V

RS Stock No.: 851-2829Brand: SteinelManufacturers Part No.: HS300S - IP44 WHT
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

Steinel

Wattage

300 W

IP Rating

IP44

Dimensions

240 x 210 x 180 mm

Height

240mm

Width

210 mm

Depth

180 mm

PIR Included

Yes

Lamp Type

Halogen

Maximum Operating Temperature

+49°C

Lamp Supplied

Yes

EU Energy Efficiency Rating

C

Minimum Operating Temperature

-40°C

Country of Origin

Romania

Product details

Steinel HS 300 DUO Sensor-switched Outdoor Floodlight

The Steinel HS 300 DUO PIR sensor floodlight uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The floodlight features a high quality, powerful ceramic reflector and 240W ECO linear halogen lamp. The HS 300 DUO has 2 sensors with multi lens positioned at the base of the floodlight, the sensors give 240° angle coverage and a maximum reach of 12m and can be adjusted to match specific needs. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The illumination of this halogen floodlight can be directed in different ways thanks to the housing that can tilt 150° and swivel 80°. The HS 300 DUO PIR sensor floodlight is ideal for applications for illuminating fronts of buildings, driveways and vulnerable spots.

Sensor switched outdoor halogen floodlight
Passive infrared sensor type
Tilts 150° vertically and swivel 80° horizontally
2 to 2000 lx brightness response
240° detection angle
Time setting between 10 seconds and 15 minutes
IP44 rated
Supplied with 240W ECO halogen linear lamp

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

300 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V

P.O.A.

300 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Steinel

Wattage

300 W

IP Rating

IP44

Dimensions

240 x 210 x 180 mm

Height

240mm

Width

210 mm

Depth

180 mm

PIR Included

Yes

Lamp Type

Halogen

Maximum Operating Temperature

+49°C

Lamp Supplied

Yes

EU Energy Efficiency Rating

C

Minimum Operating Temperature

-40°C

Country of Origin

Romania

Product details

Steinel HS 300 DUO Sensor-switched Outdoor Floodlight

The Steinel HS 300 DUO PIR sensor floodlight uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The floodlight features a high quality, powerful ceramic reflector and 240W ECO linear halogen lamp. The HS 300 DUO has 2 sensors with multi lens positioned at the base of the floodlight, the sensors give 240° angle coverage and a maximum reach of 12m and can be adjusted to match specific needs. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The illumination of this halogen floodlight can be directed in different ways thanks to the housing that can tilt 150° and swivel 80°. The HS 300 DUO PIR sensor floodlight is ideal for applications for illuminating fronts of buildings, driveways and vulnerable spots.

Sensor switched outdoor halogen floodlight
Passive infrared sensor type
Tilts 150° vertically and swivel 80° horizontally
2 to 2000 lx brightness response
240° detection angle
Time setting between 10 seconds and 15 minutes
IP44 rated
Supplied with 240W ECO halogen linear lamp