Steinel 1kW Infrared Motion Sensor Detector, PIR, Wall Mount, 230 → 240 V

RS Stock No.: 851-2797Brand: SteinelManufacturers Part No.: ISNM360 WHT
brand-logo
View all in Lighting Controllers

Technical documents

Specifications

Brand

Steinel

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 → 240 V

Mount Type

Wall

Range

8 m

Power Consumption

1kW

Time Delay

5 s → 15 min

Length

58 mm

Width

100 mm

Height

114mm

Country of Origin

Germany

Product details

ISNM360 Infrared Motion Detector and Photo-electric Lighting Controller

The Steinel IS NM 360 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor features a stunning look and combines intelligence, aesthetic beauty and practicality. This infrared motion sensor has a detection zone of 360° and a reach distance of maximum 8m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS NM 360 motion detector can be adjusted as required. The removable sensor module can be used to program 4 different functions for the IS NM 360: sensor mode only; two hours of constant light followed by sensor mode; approximately two hours of constant light evenings and mornings with sensor mode in between; constant light up until midnight followed by sensor mode. This infrared motion sensor can be wall mounted and is ideal for fronts of buildings and driveways.

Infrared motion detector
Passive infrared sensor type
Suited for outdoor and indoor use
1000W maximum output
Wall mountable
360° detection angle
8m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 5 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Steinel 1kW Infrared Motion Sensor Detector, PIR, Wall Mount, 230 → 240 V

P.O.A.

Steinel 1kW Infrared Motion Sensor Detector, PIR, Wall Mount, 230 → 240 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Steinel

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 → 240 V

Mount Type

Wall

Range

8 m

Power Consumption

1kW

Time Delay

5 s → 15 min

Length

58 mm

Width

100 mm

Height

114mm

Country of Origin

Germany

Product details

ISNM360 Infrared Motion Detector and Photo-electric Lighting Controller

The Steinel IS NM 360 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor features a stunning look and combines intelligence, aesthetic beauty and practicality. This infrared motion sensor has a detection zone of 360° and a reach distance of maximum 8m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS NM 360 motion detector can be adjusted as required. The removable sensor module can be used to program 4 different functions for the IS NM 360: sensor mode only; two hours of constant light followed by sensor mode; approximately two hours of constant light evenings and mornings with sensor mode in between; constant light up until midnight followed by sensor mode. This infrared motion sensor can be wall mounted and is ideal for fronts of buildings and driveways.

Infrared motion detector
Passive infrared sensor type
Suited for outdoor and indoor use
1000W maximum output
Wall mountable
360° detection angle
8m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 5 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.