Technical documents
Specifications
Brand
SylvaniaWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
4000h
Diameter
51mm
EU Energy Efficiency Rating
D
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sylvania 50 W Halogen Reflector Lamp GU10, 240 V, 51mm
10
P.O.A.
Sylvania 50 W Halogen Reflector Lamp GU10, 240 V, 51mm
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
SylvaniaWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
4000h
Diameter
51mm
EU Energy Efficiency Rating
D
Country of Origin
China