Technical documents
Specifications
Brand
SylvaniaWattage
28 W
Voltage Rating
240 V
Lamp Base
SES/E14
Diameter
51mm
Length
88.5 mm
Country of Origin
China
Product details
Sylvania Incadescent Reflectors
This range of Sylvania incandescent reflector lamps have part of the bulb coated in aluminium, to act as an integrated reflector, Ideal for use in accent lighting in commercial and domestic applications, shop windows, displays and homes. All lamps have a pearl finish.
Blown glass reflector lamps
Pearl crown and integral aluminium reflector
Available in 6 diameters
Ideal for accent lighting in commercial and domestic applications
Suitable for shop windows, displays, discos and clubs as well as in the home
For use in track or surface mounted spotlights or in recessed downlights
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
SylvaniaWattage
28 W
Voltage Rating
240 V
Lamp Base
SES/E14
Diameter
51mm
Length
88.5 mm
Country of Origin
China
Product details
Sylvania Incadescent Reflectors
This range of Sylvania incandescent reflector lamps have part of the bulb coated in aluminium, to act as an integrated reflector, Ideal for use in accent lighting in commercial and domestic applications, shop windows, displays and homes. All lamps have a pearl finish.
Blown glass reflector lamps
Pearl crown and integral aluminium reflector
Available in 6 diameters
Ideal for accent lighting in commercial and domestic applications
Suitable for shop windows, displays, discos and clubs as well as in the home
For use in track or surface mounted spotlights or in recessed downlights