Taiwan Semi P6KE110CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 687-3794Brand: Taiwan SemiconductorManufacturers Part No.: P6KE110CA R0
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

152V

Minimum Breakdown Voltage

105V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

94V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Taiwan Semi P6KE110CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

P.O.A.

Taiwan Semi P6KE110CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

152V

Minimum Breakdown Voltage

105V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

94V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm