TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole Mount PCB Socket, 100-Contact, 4-Row, 2.5mm Pitch,

RS Stock No.: 164-2747Brand: TE ConnectivityManufacturers Part No.: 1-178203-6
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

100

Number Of Rows

4

Pitch

2.5mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

MULTILOCK 040 II

Contact Material

Brass

Country of Origin

Japan

Product details

TE Connecivity 040 Series PAIRMATE Wire-to-Board Connectors

.040 series PAIRMATE high density I/O wire-to-board right angle mount PCB header connector for use in the automotive industry. This PAIRMATE wire-to-board PCB header receptacle connector has 100 positions and consists of a one piece grey PBT housing made up from 16, 22, 28 and 34 position connectors that are ganged together and pre-loaded with right angle posted tab contacts. The contacts of this .040 PAIRMATE 100 postion header connector are made from brass with a select gold plating to enhance contact reliability.

TE Connectivity 040 PAIRMATE Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole Mount PCB Socket, 100-Contact, 4-Row, 2.5mm Pitch,

P.O.A.

TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole Mount PCB Socket, 100-Contact, 4-Row, 2.5mm Pitch,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

100

Number Of Rows

4

Pitch

2.5mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

MULTILOCK 040 II

Contact Material

Brass

Country of Origin

Japan

Product details

TE Connecivity 040 Series PAIRMATE Wire-to-Board Connectors

.040 series PAIRMATE high density I/O wire-to-board right angle mount PCB header connector for use in the automotive industry. This PAIRMATE wire-to-board PCB header receptacle connector has 100 positions and consists of a one piece grey PBT housing made up from 16, 22, 28 and 34 position connectors that are ganged together and pre-loaded with right angle posted tab contacts. The contacts of this .040 PAIRMATE 100 postion header connector are made from brass with a select gold plating to enhance contact reliability.

TE Connectivity 040 PAIRMATE Range