TE Connectivity 14-Way IDC Connector Plug Through Hole Mount, 2-Row

RS Stock No.: 164-5690Brand: TE ConnectivityManufacturers Part No.: 1-2178713-4
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Housing Material

PET GF

Contact Material

Copper

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Paddle Board Connectors

Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 14-Way IDC Connector Plug Through Hole Mount, 2-Row

P.O.A.

TE Connectivity 14-Way IDC Connector Plug Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Housing Material

PET GF

Contact Material

Copper

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Paddle Board Connectors

Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.