Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Pitch
4mm
Gender
Female
Mounting Type
Panel Mount
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Width
14mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Pitch
4mm
Gender
Female
Mounting Type
Panel Mount
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Width
14mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical