Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
4
Pitch
3.6mm
Gender
Male
Series
MULTILOCK 040 Pair Mate
For Use With
PAIR MATE Connectors
Body Orientation
Straight
Housing Material
PBT
Country of Origin
Japan
Product details
TE Connectivity 040 PAIRMATE - Cable Mounting Connectors
TE Connectivity 040 PAIRMATE Range
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, MULTILOCK 040 Pair Mate Male Connector Housing, 3.6mm Pitch, 34 Way, 4 Row
50
P.O.A.
TE Connectivity, MULTILOCK 040 Pair Mate Male Connector Housing, 3.6mm Pitch, 34 Way, 4 Row
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
4
Pitch
3.6mm
Gender
Male
Series
MULTILOCK 040 Pair Mate
For Use With
PAIR MATE Connectors
Body Orientation
Straight
Housing Material
PBT
Country of Origin
Japan
Product details