Technical documents
Specifications
Brand
TECO WestinghousePower Rating
0.25 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
14mm
Shaft Length
30mm
Width
136mm
Maximum Output Torque
1.76 Nm
Current Rating
720 mA
Rotation
Reversible
Length
245mm
Dimensions
245 x 136 x 160 mm
Standards Met
IEC
Series
ALTA
Depth
160mm
Bearing Type
Ball
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALTA Series
Professional range of ALTA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TECO WestinghousePower Rating
0.25 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
14mm
Shaft Length
30mm
Width
136mm
Maximum Output Torque
1.76 Nm
Current Rating
720 mA
Rotation
Reversible
Length
245mm
Dimensions
245 x 136 x 160 mm
Standards Met
IEC
Series
ALTA
Depth
160mm
Bearing Type
Ball
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALTA Series
Professional range of ALTA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version