Teledyne RF Switch, SMA Female Connector, 18GHz Max, 75dB Isolation, 15ms, 50Ω Output

RS Stock No.: 886-4940Brand: TeledyneManufacturers Part No.: CCR-38S340-T
brand-logo
View all in RF Switches

Technical documents

Specifications

Switching Speed

15ms

Port to Port Isolation

75dB

Maximum Insertion Loss

0.3dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

44.45 x 44.45 x 76.71mm

Weight

170.1g

Height

76.71mm

Length

44.45mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-38

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

44.45mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR38 Series

Professional range of Teledyne solid state relays from the CCR38 series. The relays have an individual actuator mechanism allowing random position selection.

SP4T or SP6T
SMA female connector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teledyne RF Switch, SMA Female Connector, 18GHz Max, 75dB Isolation, 15ms, 50Ω Output

P.O.A.

Teledyne RF Switch, SMA Female Connector, 18GHz Max, 75dB Isolation, 15ms, 50Ω Output
Stock information temporarily unavailable.

Technical documents

Specifications

Switching Speed

15ms

Port to Port Isolation

75dB

Maximum Insertion Loss

0.3dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

44.45 x 44.45 x 76.71mm

Weight

170.1g

Height

76.71mm

Length

44.45mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-38

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

44.45mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR38 Series

Professional range of Teledyne solid state relays from the CCR38 series. The relays have an individual actuator mechanism allowing random position selection.

SP4T or SP6T
SMA female connector