Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
10-bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
-0.5/0.7LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+85 °C
Product details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
10-bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
-0.5/0.7LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+85 °C
Product details