Texas Instruments ADS8668IDBT, 12-bit Serial ADC 8-Channel, 38-Pin TSSOP

RS Stock No.: 133-0129Brand: Texas InstrumentsManufacturers Part No.: ADS8668IDBT

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

500ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

3.3 (Digital) V, 5 (Analogue) V

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Product details

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADS8668IDBT, 12-bit Serial ADC 8-Channel, 38-Pin TSSOP

P.O.A.

Texas Instruments ADS8668IDBT, 12-bit Serial ADC 8-Channel, 38-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

500ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

3.3 (Digital) V, 5 (Analogue) V

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Product details

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments