Technical documents
Specifications
Brand
TorkColour
Black
Single Or Dual
Single
Material
Metal
Height
220mm
Depth
140mm
Width
750mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Tork Black Metal Toilet Roll Dispenser, 140mm x 220mm x 750mm
1
P.O.A.
Tork Black Metal Toilet Roll Dispenser, 140mm x 220mm x 750mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TorkColour
Black
Single Or Dual
Single
Material
Metal
Height
220mm
Depth
140mm
Width
750mm
Country of Origin
Germany