Tork Blue Plastic Toilet Roll Dispenser, 336mm x 146mm x 222mm

RS Stock No.: 136-9637Brand: TorkManufacturers Part No.: 472056
brand-logo
View all in Toilet Roll Dispensers

Technical documents

Specifications

Brand

Tork

Colour

Blue

Single Or Dual

Dual

Material

Plastic

Height

146mm

Depth

336mm

Width

222mm

Country of Origin

France

Product details

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tork Blue Plastic Toilet Roll Dispenser, 336mm x 146mm x 222mm

P.O.A.

Tork Blue Plastic Toilet Roll Dispenser, 336mm x 146mm x 222mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Tork

Colour

Blue

Single Or Dual

Dual

Material

Plastic

Height

146mm

Depth

336mm

Width

222mm

Country of Origin

France

Product details

Washroom Systems - SCA Hygiene Products