Technical documents
Specifications
Brand
TRACOPOWERType
DIN Rail Power Supply
Output Voltage
48V dc
Output Current
2.5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 90 → 375 V dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
Power Rating
120W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
72mm
Depth
110mm
Series
TPC
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
100mV Pk-Pk
MTBF
>1300000h
Output Voltage Adjustment Range
48 → 56V
Load Regulation
0.5%
Special Features
Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal
Maximum Temperature
+70°C
Standards Met
CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0
Country of Origin
China
Product details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Features and Benefits
High efficiency across full load range
Output voltage adjustable
Low ripple and noise
Overload and short circuit protection
Compact plastic case
DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TRACOPOWERType
DIN Rail Power Supply
Output Voltage
48V dc
Output Current
2.5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 90 → 375 V dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
Power Rating
120W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
72mm
Depth
110mm
Series
TPC
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
100mV Pk-Pk
MTBF
>1300000h
Output Voltage Adjustment Range
48 → 56V
Load Regulation
0.5%
Special Features
Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal
Maximum Temperature
+70°C
Standards Met
CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0
Country of Origin
China
Product details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Features and Benefits
High efficiency across full load range
Output voltage adjustable
Low ripple and noise
Overload and short circuit protection
Compact plastic case
DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.