Technical documents
Specifications
Brand
TranscendStorage Capacity
32GB
WiFi
Yes
Resolution
1920 x 1080
Model Number
DrivePro Body 52
IP Rating
IPX4
Country of Origin
Taiwan, Province Of China
Product details
Transcend DrivePro Body 52 Camera
The Transcend DrivePro Body 52 body camera is the clear choice for rugged, secure, and dependable evidence collection with exceptional picture quality. DrivePro Body 52 camera has built-in WiFi for live-streaming on mobile devices via Transcend exclusive DrivePro Body app, available for both Android and iOS devices
Quick snapshot button allows you to take photos while recording video simultaneously
Rugged and durable design
IPX4 rated
Excellent shock and water resistant design
Free download of DrivePro Body Toolbox (Windows only)
F/2.8 aperture and 160° viewing angle for clear and smooth 1080P recordings
Including a 360° rotatable clip and a Velcro holder
Built-in 1530 mAh Li-Polymer battery for up to 3.5 Hours
32 GB internal memory
Transcend DrivePro Body 52 body camera features a 1080P Full HD video recording, a built-in WiFi function, a snapshot button, long battery life, and non-removable 32GB internal storage. The Transcend DrivePro Body 52 body cameras is both shock and IPX4 water resistant, ideal for military, government, law enforcement, and private security. In addition, Transcend has a 6-port docking station DPD6P (RS 123-9545) to streamline multi-camera management, file upload, and charging
The Transcend DrivePro Body 52 features a compact camera unit attached via a flexible 1.2 m cable to the main unit. A 360° rotating clip mount and a Velcro mount are bundled to accommodate multiple camera mounting requirements. The high-quality belt holster is also included to hold the DrivePro Body 52's main unit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TranscendStorage Capacity
32GB
WiFi
Yes
Resolution
1920 x 1080
Model Number
DrivePro Body 52
IP Rating
IPX4
Country of Origin
Taiwan, Province Of China
Product details
Transcend DrivePro Body 52 Camera
The Transcend DrivePro Body 52 body camera is the clear choice for rugged, secure, and dependable evidence collection with exceptional picture quality. DrivePro Body 52 camera has built-in WiFi for live-streaming on mobile devices via Transcend exclusive DrivePro Body app, available for both Android and iOS devices
Quick snapshot button allows you to take photos while recording video simultaneously
Rugged and durable design
IPX4 rated
Excellent shock and water resistant design
Free download of DrivePro Body Toolbox (Windows only)
F/2.8 aperture and 160° viewing angle for clear and smooth 1080P recordings
Including a 360° rotatable clip and a Velcro holder
Built-in 1530 mAh Li-Polymer battery for up to 3.5 Hours
32 GB internal memory
Transcend DrivePro Body 52 body camera features a 1080P Full HD video recording, a built-in WiFi function, a snapshot button, long battery life, and non-removable 32GB internal storage. The Transcend DrivePro Body 52 body cameras is both shock and IPX4 water resistant, ideal for military, government, law enforcement, and private security. In addition, Transcend has a 6-port docking station DPD6P (RS 123-9545) to streamline multi-camera management, file upload, and charging
The Transcend DrivePro Body 52 features a compact camera unit attached via a flexible 1.2 m cable to the main unit. A 360° rotating clip mount and a Velcro mount are bundled to accommodate multiple camera mounting requirements. The high-quality belt holster is also included to hold the DrivePro Body 52's main unit