Technical documents
Specifications
Product details
Treston HiLite LED Lamp
HiLite LED work bench lamp for precision work. Designed for high accuracy task applications such as electronics assembly, fine parts, laboratories and testing. Suitable for mounting on all lamp mounts produced by Treston. Using state-of-the-art technology, this light offers low energy consumption, long life and dimmable control settings for consistent and pleasant lighting.
Features and Benefits
10% to 100% Dimmable
50000 hours lifecycle
IP20 Protection
Colour Temperature 4000 k (neutral white)
Max power input 58 W
Schuko plug
2 Year Guarantee
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Treston HiLite LED Lamp
HiLite LED work bench lamp for precision work. Designed for high accuracy task applications such as electronics assembly, fine parts, laboratories and testing. Suitable for mounting on all lamp mounts produced by Treston. Using state-of-the-art technology, this light offers low energy consumption, long life and dimmable control settings for consistent and pleasant lighting.
Features and Benefits
10% to 100% Dimmable
50000 hours lifecycle
IP20 Protection
Colour Temperature 4000 k (neutral white)
Max power input 58 W
Schuko plug
2 Year Guarantee