Technical documents
Specifications
Brand
VelcroType
Hanger
Clean Removal
Yes
Weight Capacity
900g
Quantity Per Package
8
Colour
White
Width
44.45 (Single)mm
Size
44 x 76 mm
Country of Origin
Mexico
Product details
Wall Fixings
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Velcro 44 x 76 mm White Adhesive Hanger x 8
1
P.O.A.
Velcro 44 x 76 mm White Adhesive Hanger x 8
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VelcroType
Hanger
Clean Removal
Yes
Weight Capacity
900g
Quantity Per Package
8
Colour
White
Width
44.45 (Single)mm
Size
44 x 76 mm
Country of Origin
Mexico
Product details