Vishay 1000μF Electrolytic Capacitor 35V dc, Surface Mount - MAL226099005E3

RS Stock No.: 159-6145Brand: VishayManufacturers Part No.: MAL226099005E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18.6 x 16.6 x 22mm

Height

22mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

2000h

Ripple Current

1A

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

350 μA

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Austria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1000μF Electrolytic Capacitor 35V dc, Surface Mount - MAL226099005E3

P.O.A.

Vishay 1000μF Electrolytic Capacitor 35V dc, Surface Mount - MAL226099005E3
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18.6 x 16.6 x 22mm

Height

22mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

2000h

Ripple Current

1A

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

350 μA

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Austria