Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
2.65V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
70ns
Peak Non-Repetitive Forward Surge Current
180A
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
2.65V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
70ns
Peak Non-Repetitive Forward Surge Current
180A
Country of Origin
China