Waldmann LED Task Light, 100 → 240 V ac, 18 W, 700mm Reach, 700mm Arm Length

RS Stock No.: 128-8489Brand: WaldmannManufacturers Part No.: 113458000 00668976
brand-logo
View all in Machine Lights

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V ac

Wattage

18 W

Arm Length

700mm

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

Yes

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm ROCIA Planar LED Light

The Waldmann ROCIA Planar is a flat head LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm are made of aluminium making it resistant to substances giving the ROCIA Planar a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. The 3D head joint enables a high illuminance with outstanding light quality.

Features and Benefits

• Precision position of light
• 3D Head joint
• Maintenance free LED technology
• Aluminium housing painted Black
• Lifetime hours: 50000
• Rate of protection: IP67

Waldmann

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Waldmann LED Task Light, 100 → 240 V ac, 18 W, 700mm Reach, 700mm Arm Length

P.O.A.

Waldmann LED Task Light, 100 → 240 V ac, 18 W, 700mm Reach, 700mm Arm Length
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V ac

Wattage

18 W

Arm Length

700mm

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

Yes

Cable Length

3m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm ROCIA Planar LED Light

The Waldmann ROCIA Planar is a flat head LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm are made of aluminium making it resistant to substances giving the ROCIA Planar a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. The 3D head joint enables a high illuminance with outstanding light quality.

Features and Benefits

• Precision position of light
• 3D Head joint
• Maintenance free LED technology
• Aluminium housing painted Black
• Lifetime hours: 50000
• Rate of protection: IP67

Waldmann