Weidmuller MASTER-CHECK 3.2, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered

RS Stock No.: 768-6698Brand: WeidmullerManufacturers Part No.: Master Check 2MM -9201260000
brand-logo
View all in Voltage Testers

Technical documents

Specifications

Maximum Voltage

400V ac/dc

Continuity Check

Yes

Display Type

LED

IP Rating

IP50

Battery Type

AAA

Power Source

Battery

Dimensions

265 x 55 x 34mm

Weight

135g

Height

34mm

Length

265mm

Maximum Operating Temperature

+55°C

Width

55mm

Minimum Operating Temperature

-10°C

Model Number p

MASTER-CHECK 3.2

Country of Origin

Romania

Product details

Master Check Voltage Testers

The main function of the voltage tester is to establish if voltage is present in circuits and provide a clear indication. The The Master Check series of Voltage testers use an LED display to confirm a Voltage presence and indicate its value.

LED Display
Voltage range: 6 – 400V AC/DC
High peak Voltage strength
Continuity test
Polarity detection
Low Batt indicator
One hand operation
CAT IV 600V / CAT III 690V
Batteries supplied
High protection class IP 65

Approvals

VDE-Norm 0682, Section 401
CAT IV 600V / CAT III 690V

Weidmuller Two Pole Voltage Testers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller MASTER-CHECK 3.2, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered

P.O.A.

Weidmuller MASTER-CHECK 3.2, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Voltage

400V ac/dc

Continuity Check

Yes

Display Type

LED

IP Rating

IP50

Battery Type

AAA

Power Source

Battery

Dimensions

265 x 55 x 34mm

Weight

135g

Height

34mm

Length

265mm

Maximum Operating Temperature

+55°C

Width

55mm

Minimum Operating Temperature

-10°C

Model Number p

MASTER-CHECK 3.2

Country of Origin

Romania

Product details

Master Check Voltage Testers

The main function of the voltage tester is to establish if voltage is present in circuits and provide a clear indication. The The Master Check series of Voltage testers use an LED display to confirm a Voltage presence and indicate its value.

LED Display
Voltage range: 6 – 400V AC/DC
High peak Voltage strength
Continuity test
Polarity detection
Low Batt indicator
One hand operation
CAT IV 600V / CAT III 690V
Batteries supplied
High protection class IP 65

Approvals

VDE-Norm 0682, Section 401
CAT IV 600V / CAT III 690V

Weidmuller Two Pole Voltage Testers