Weller, 230V Solder Fume Extractor Accessory, Gas Filter, 200W, Euro Plug, UK

RS Stock No.: 878-1000Brand: WellerManufacturers Part No.: FT91005699N
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Pre Filter Type

M5 99.5% @ 0.5 microns

Main Filter Type

H12 99.75%

Filter Type

Gas Filter

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

200W

Plug Type

Euro Plug, UK

Remote Control

No

Depth

360mm

Height

415mm

Width

330mm

Filter Full Alarm

No

Maximum Airflow Rate

190m³/h

Speed Setting

No

Extraction Type

Volume

Maximum Users

2

Country of Origin

Hungary

Product details

WellerFT Zero Smog 2 Fume Extraction Unit for Adhesive Fumes

WellerFT Zero Smog 2, more suction force and efficient removal all fumes from the work bench.

Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
It is specially suitable, for use at workplaces with adhesive fumes
ESD-safe

Supplied with

1x Zero-Smog 2 fume extraction unit, 1x Adhesive fume filter, 1x Medium dust pre-filter F7

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weller, 230V Solder Fume Extractor Accessory, Gas Filter, 200W, Euro Plug, UK

P.O.A.

Weller, 230V Solder Fume Extractor Accessory, Gas Filter, 200W, Euro Plug, UK
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Weller

Pre Filter Type

M5 99.5% @ 0.5 microns

Main Filter Type

H12 99.75%

Filter Type

Gas Filter

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

200W

Plug Type

Euro Plug, UK

Remote Control

No

Depth

360mm

Height

415mm

Width

330mm

Filter Full Alarm

No

Maximum Airflow Rate

190m³/h

Speed Setting

No

Extraction Type

Volume

Maximum Users

2

Country of Origin

Hungary

Product details

WellerFT Zero Smog 2 Fume Extraction Unit for Adhesive Fumes

WellerFT Zero Smog 2, more suction force and efficient removal all fumes from the work bench.

Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
It is specially suitable, for use at workplaces with adhesive fumes
ESD-safe

Supplied with

1x Zero-Smog 2 fume extraction unit, 1x Adhesive fume filter, 1x Medium dust pre-filter F7