Weller ZS 2 Solder Fume Extraction Kit Fume Extraction Kit

RS Stock No.: 878-0997Brand: WellerManufacturers Part No.: FT91006699N
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Model Number

ZS 2

Pre Filter Type

M5 99.5% @ 0.5 microns

Main Filter Type

H12 99.75%

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

200W

ESD Safe

Yes

Remote Control

No

Plug Type

Euro Plug, UK

Depth

360mm

Height

415mm

Width

330mm

Filter Full Alarm

No

Maximum Airflow Rate

190m³/h

Speed Setting

No

Maximum Users

2

Extraction Type

Volume

Country of Origin

Hungary

Product details

WellerFT Zero Smog 2 Kit

Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
ESD-safe
The extraction volume could adjust with the stop valve

Supplied with

Kit:
1x Zero Smog 2 fume extraction unit
1x Stop valve with bench mounting brackets
1x Extraction hose, flexible, 3 m, Ø 60 mm
1x Extraction arm, 1 m, Ø 60 mm
1x Funnel nozzle ALFA (225 x 100 mm)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weller ZS 2 Solder Fume Extraction Kit Fume Extraction Kit

P.O.A.

Weller ZS 2 Solder Fume Extraction Kit Fume Extraction Kit
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Weller

Model Number

ZS 2

Pre Filter Type

M5 99.5% @ 0.5 microns

Main Filter Type

H12 99.75%

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

200W

ESD Safe

Yes

Remote Control

No

Plug Type

Euro Plug, UK

Depth

360mm

Height

415mm

Width

330mm

Filter Full Alarm

No

Maximum Airflow Rate

190m³/h

Speed Setting

No

Maximum Users

2

Extraction Type

Volume

Country of Origin

Hungary

Product details

WellerFT Zero Smog 2 Kit

Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
ESD-safe
The extraction volume could adjust with the stop valve

Supplied with

Kit:
1x Zero Smog 2 fume extraction unit
1x Stop valve with bench mounting brackets
1x Extraction hose, flexible, 3 m, Ø 60 mm
1x Extraction arm, 1 m, Ø 60 mm
1x Funnel nozzle ALFA (225 x 100 mm)