Technical documents
Specifications
Brand
WelwynResistance
150Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 150Ω Wire Wound Resistor 14W ±5% W24-150RJI
50
P.O.A.
Welwyn 150Ω Wire Wound Resistor 14W ±5% W24-150RJI
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
WelwynResistance
150Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Barbados