Welwyn 680Ω Wire Wound Resistor 14W ±5% W24-680RJI

RS Stock No.: 144-2907Brand: WelwynManufacturers Part No.: W24-680RJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

680Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 680Ω Wire Wound Resistor 14W ±5% W24-680RJI

P.O.A.

Welwyn 680Ω Wire Wound Resistor 14W ±5% W24-680RJI
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Welwyn

Resistance

680Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados